- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-4113
ITT CANNON
132043-4113
Circular Plastic Push Pull Receptacle Front Nut Gray 10 Pin 3 A PLB Series | ITT Cannon PLB4G020A10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 10 Pin 3 A PLB Series | ITT Cannon PLB4G020A10
Search Keywords: 1320434113
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132043-4113 |
| Alias/AKA: | PLB4G020A10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132043-4113 RoHS compliant?
Yes, 132043-4113 is RoHS compliant.
What is the lead time for 132043-4113?
The standard lead time for 132043-4113 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$95.87
100
$50.60
150
$34.80
200 +
$34.10
Click for Quote
Log in
to unlock special pricing