- Home ›
- All Products›
- 132043-4071
132043-4071
ITT CANNON
Circular Plastic Push Pull Receptacle Front Nut Gray 4 Pin 8 A PLB Series | ITT Cannon PLB4G020A04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Front Nut Gray 4 Pin 8 A PLB Series | ITT Cannon PLB4G020A04
Search Keywords: 1320434071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:1.2 mm
-
Series:Plastic Push Pull
-
Connector Type:Receptacle, front nut fixing
-
Cable Collet:no cable collet
-
Contact Plating:Gold plating 20µ
-
Test Voltage:1.2 kv r ms
-
Max# Awg:22
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Solder Bucket:Ø 0.85 mm
-
Current Rating:8 A
-
Sealing Class:IP50
-
Operating Temperature:-50°/+150 °
-
Back Nut Color:Black
-
Coding:40 °
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$54.43
100
$28.82
150
$20.28
200 +
$19.87
Click for Quote
Log in
to unlock special pricing