- Home ›
- All Products›
- 132043-4017
132043-4017
ITT CANNON
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320434017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-4017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Plating:Gold plating 20µ
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
-
Cable Collet:no cable collet
-
Outer Shell Material:Grey PSU
-
Back Nut Color:Red
-
Test Voltage:1.05 kv r ms
-
Current Rating:7 A
-
Solder Bucket:Ø 0.85 mm
-
Connector Type:Receptacle, front nut fixing
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Coding:0° (Standard)
-
Series:Plastic Push Pull
-
Creepage And Clearance Distance:0.8 mm
-
Sealing Class:IP50
-
Max# Awg:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$61.22
10
$60.30
25
$59.39
50
$58.51
100
$30.98
150
$21.80
200 +
$21.36
Click for Quote
Log in
to unlock special pricing