- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-3364
ITT CANNON
132043-3364
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB3G620J10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB3G620J10
Search Keywords: 1320433364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3364
-
Alias/AKA:PLB3G620J10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132043-3364 RoHS compliant?
Yes, 132043-3364 is RoHS compliant.
What is the lead time for 132043-3364?
The standard lead time for 132043-3364 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$113.94
100
$60.13
150
$41.36
200 +
$40.53
Click for Quote
Log in
to unlock special pricing