- Home ›
- All Products›
- 132043-3356
132043-3356
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 8 Pin 5 A PLB Series | ITT Cannon PLB3G820J08
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 8 Pin 5 A PLB Series | ITT Cannon PLB3G820J08
Search Keywords: 1320433356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Sealing Class:IP50
-
Coding:205 °
-
Series:Plastic Push Pull
-
Current Rating:5 A
-
Durability Rating:2000 Cycles
-
Cable Collet:no cable collet
-
Operating Temperature:-50°/+150 °
-
Solder Bucket:Ø 0.65 mm
-
Creepage And Clearance Distance:0.6 mm
-
Contact Plating:Gold plating 20µ
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Max# Awg:26
-
Outer Shell Material:Grey PSU
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Back Nut Color:Grey
-
Test Voltage:1.05 kv r ms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$82.18
100
$43.51
150
$30.62
200 +
$30.00
Click for Quote
Log in
to unlock special pricing