- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-3192
ITT CANNON
132043-3192
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G220E02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G220E02
Search Keywords: 1320433192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3192
-
Alias/AKA:PLB3G220E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132043-3192 RoHS compliant?
Yes, 132043-3192 is RoHS compliant.
What is the lead time for 132043-3192?
The standard lead time for 132043-3192 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$48.38
100
$25.61
150
$18.02
200 +
$17.66
Click for Quote
Log in
to unlock special pricing