- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-3128
ITT CANNON
132043-3128
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G120C02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G120C02
Search Keywords: 1320433128
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132043-3128 |
| Alias/AKA: | PLB3G120C02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132043-3128 RoHS compliant?
Yes, 132043-3128 is RoHS compliant.
What is the lead time for 132043-3128?
The standard lead time for 132043-3128 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
50
$48.38
100
$25.61
150
$18.02
200 +
$17.66
Click for Quote
Log in
to unlock special pricing