- Home ›
- All Products›
- 132043-3067
132043-3067
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G420A02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB3G420A02
Search Keywords: 1320433067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 1.1 mm
-
Durability Rating:2000 Cycles
-
Operating Temperature:-50°/+150 °
-
Current Rating:10 A
-
Coding:40 °
-
Cable Collet:no cable collet
-
Back Nut Color:Yellow
-
Creepage And Clearance Distance:1.3 mm
-
Max# Awg:20
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Test Voltage:1.2 kv r ms
-
Series:Plastic Push Pull
-
Sealing Class:IP50
-
Outer Shell Material:Grey PSU
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$46.99
100
$24.88
150
$17.51
200 +
$17.16
Click for Quote
Log in
to unlock special pricing