- Home ›
- All Products›
- 132043-3060
132043-3060
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 14 Pin 2 A PLB Series | ITT Cannon PLB3G420014
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 14 Pin 2 A PLB Series | ITT Cannon PLB3G420014
Search Keywords: 1320433060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3060
-
Alias/AKA:PLB3G420014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Coding:0° (Standard)
-
Sealing Class:IP50
-
Current Rating:2 A
-
Solder Bucket:Ø 0.45 mm
-
Test Voltage:0.6 kv r ms
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Operating Temperature:-50°/+150 °
-
Cable Collet:no cable collet
-
Max# Awg:28
-
Creepage And Clearance Distance:0.5 mm
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Durability Rating:2000 Cycles
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Back Nut Color:Yellow
-
Contact Plating:Gold plating 20µ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$166.43
100
$87.84
150
$60.41
200 +
$59.20
Click for Quote
Log in
to unlock special pricing