- Home ›
- All Products›
- 132043-3051
132043-3051
ITT CANNON
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Outer Shell Material:Grey PSU
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Max# Awg:28
-
Number of Contacts:10 Pin Ø 0.5 mm
-
Back Nut Color:White
-
Test Voltage:0.85 kv r ms
-
Series:Plastic Push Pull
-
Durability Rating:2000 Cycles
-
Current Rating:3 A
-
Contact Plating:Gold plating 20µ
-
Sealing Class:IP50
-
Operating Temperature:-50°/+150 °
-
Creepage And Clearance Distance:0.5 mm
-
Coding:0° (Standard)
-
Solder Bucket:Ø 0.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$113.73
10
$113.44
25
$113.16
50
$112.87
100
$59.58
150
$40.97
200 +
$40.15
Click for Quote
Log in
to unlock special pricing