- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-3020
ITT CANNON
132043-3020
Circular Plastic Push Pull Receptacle Panel Mount Gray 5 Pin 7 A PLB Series | ITT Cannon PLB3G820005
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 5 Pin 7 A PLB Series | ITT Cannon PLB3G820005
Search Keywords: 1320433020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3020
-
Alias/AKA:PLB3G820005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132043-3020 RoHS compliant?
Yes, 132043-3020 is RoHS compliant.
What is the lead time for 132043-3020?
The standard lead time for 132043-3020 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$64.80
100
$34.31
150
$24.14
200 +
$23.66
Click for Quote
Log in
to unlock special pricing