- Home ›
- All Products›
- 132043-3003
132043-3003
ITT CANNON
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 2 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320433003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Test Voltage:1.2 kv r ms
-
Max# Awg:20
-
Contact Plating:Gold plating 20µ
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Solder Bucket:Ø 1.1 mm
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Cable Collet:no cable collet
-
Operating Temperature:-50°/+150 °
-
Current Rating:10 A
-
Series:Plastic Push Pull
-
Durability Rating:2000 Cycles
-
Back Nut Color:Red
-
Creepage And Clearance Distance:1.3 mm
-
Sealing Class:IP50
-
Coding:0° (Standard)
-
Outer Shell Material:Grey PSU
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$48.29
10
$48.16
25
$48.05
50
$47.93
100
$25.38
150
$17.86
200 +
$17.50
Click for Quote
Log in
to unlock special pricing