132043-1219

ITT CANNON

Circular Plastic Push Pull Receptacle Panel Mount Gray 7 Pin 5 A PLB Series | ITT Cannon PLB1G120E07

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Circular Plastic Push Pull Receptacle Panel Mount Gray 7 Pin 5 A PLB Series | ITT Cannon PLB1G120E07
Search Keywords: 1320431219
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    ITT CANNON
  • Артикул / №:
    132043-1219
  • Alias/AKA:
    PLB1G120E07
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Current Rating:
    5 A
  • Outer Shell Material:
    Grey PSU
  • Series:
    Plastic Push Pull
  • Sealing Class:
    IP50
  • Max# Awg:
    26
  • Test Voltage:
    1.05 kv r ms
  • Solder Bucket:
    Ø 0.65 mm
  • Durability Rating:
    2000 Cycles
  • Operating Temperature:
    -50°/+150 °
  • Cable Collet:
    no cable collet
  • Contact Plating:
    Gold plating 20µ
  • Creepage And Clearance Distance:
    0.85 mm
  • Number of Contacts:
    7 Pin Ø 0.7 mm
  • Back Nut Color:
    White
  • Coding:
    80 °
  • Connector Type:
    Receptacle with two nuts (back panel mounting)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
50
6 Weeks Можно отправить 6/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
50
$58.68
100
$31.07
150
$21.86
200 +
$21.43
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!