- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-1189
ITT CANNON
132043-1189
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB1G620E02
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 2 Pin 10 A PLB Series | ITT Cannon PLB1G620E02
Search Keywords: 1320431189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1189
-
Alias/AKA:PLB1G620E02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132043-1189 RoHS compliant?
Yes, 132043-1189 is RoHS compliant.
What is the lead time for 132043-1189?
The standard lead time for 132043-1189 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$31.67
100
$19.49
150
$15.43
200 +
$15.12
Click for Quote
Log in
to unlock special pricing