- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132043-1175
ITT CANNON
132043-1175
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB1G620C10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB1G620C10
Search Keywords: 1320431175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1175
-
Alias/AKA:PLB1G620C10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132043-1175 RoHS compliant?
Yes, 132043-1175 is RoHS compliant.
What is the lead time for 132043-1175?
The standard lead time for 132043-1175 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$93.02
100
$49.10
150
$33.76
200 +
$33.09
Click for Quote
Log in
to unlock special pricing