- Home ›
- All Products›
- 132043-1165
132043-1165
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 8 Pin 5 A PLB Series | ITT Cannon PLB1G420C08
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 8 Pin 5 A PLB Series | ITT Cannon PLB1G420C08
Search Keywords: 1320431165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1165
-
Alias/AKA:PLB1G420C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 0.65 mm
-
Cable Collet:no cable collet
-
Creepage And Clearance Distance:0.6 mm
-
Durability Rating:2000 Cycles
-
Operating Temperature:-50°/+150 °
-
Back Nut Color:Yellow
-
Coding:60 °
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Current Rating:5 A
-
Outer Shell Material:Grey PSU
-
Max# Awg:26
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Series:Plastic Push Pull
-
Test Voltage:1.05 kv r ms
-
Sealing Class:IP50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$67.52
100
$35.75
150
$25.16
200 +
$24.65
Click for Quote
Log in
to unlock special pricing