- Home ›
- All Products›
- 132043-1115
132043-1115
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB1G220A10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 10 Pin 3 A PLB Series | ITT Cannon PLB1G220A10
Search Keywords: 1320431115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1115
-
Alias/AKA:PLB1G220A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:0.5 mm
-
Series:Plastic Push Pull
-
Number of Contacts:10 Pin Ø 0.5 mm
-
Current Rating:3 A
-
Coding:40 °
-
Test Voltage:0.85 kv r ms
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Max# Awg:28
-
Back Nut Color:Red
-
Sealing Class:IP50
-
Outer Shell Material:Grey PSU
-
Solder Bucket:Ø 0.45 mm
-
Cable Collet:no cable collet
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$90.32
100
$47.67
150
$32.78
200 +
$32.13
Click for Quote
Log in
to unlock special pricing