- Home ›
- All Products›
- 132043-1070
132043-1070
ITT CANNON
Circular Plastic Push Pull Receptacle Panel Mount Gray 4 Pin 8 A PLB Series | ITT Cannon PLB1G620A04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Receptacle Panel Mount Gray 4 Pin 8 A PLB Series | ITT Cannon PLB1G620A04
Search Keywords: 1320431070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1070
-
Alias/AKA:PLB1G620A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Max# Awg:22
-
Test Voltage:1.2 kv r ms
-
Solder Bucket:Ø 0.85 mm
-
Contact Plating:Gold plating 20µ
-
Sealing Class:IP50
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Series:Plastic Push Pull
-
Durability Rating:2000 Cycles
-
Cable Collet:no cable collet
-
Operating Temperature:-50°/+150 °
-
Coding:40 °
-
Connector Type:Receptacle with two nuts (back panel mounting)
-
Outer Shell Material:Grey PSU
-
Creepage And Clearance Distance:1.2 mm
-
Back Nut Color:Blue
-
Current Rating:8 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$47.46
100
$25.13
150
$17.68
200 +
$17.33
Click for Quote
Log in
to unlock special pricing