- Home ›
- All Products›
- 132043-1010
132043-1010
ITT CANNON
Circular Connector 4 Contact(S) Female
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector 4 Contact(S) Female
Search Keywords: 1320431010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132043-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Solder Bucket:Ø 0.85 mm
-
Outer Shell Material:Grey PSU
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Creepage And Clearance Distance:1.2 mm
-
Operating Temperature:-50°/+150 °
-
Back Nut Color:Red
-
Cable Collet:no cable collet
-
Series:Plastic Push Pull
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Coding:0° (Standard)
-
Current Rating:8 A
-
Sealing Class:IP50
-
Test Voltage:1.2 kv r ms
-
Max# Awg:22
-
Connector Type:Receptacle with two nuts (back panel mounting)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5
$48.78
10
$48.65
25
$48.53
50
$48.41
100
$25.63
150
$18.03
200 +
$17.68
Click for Quote
Log in
to unlock special pricing