- Home ›
- All Products›
- 132042-1137
132042-1137
ITT CANNON
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 3 Pin 10 A PLC Series | ITT Cannon PLC3G821A03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 3 Pin 10 A PLC Series | ITT Cannon PLC3G821A03
Search Keywords: 1320421137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-1137
-
Alias/AKA:PLC3G821A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Test Voltage:1.2 kv r ms
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Creepage And Clearance Distance:1.3 mm
-
Solder Bucket:Ø 1.1 mm
-
Sealing Class:IP50
-
Outer Shell Material:Grey PSU
-
Back Nut Color:Grey
-
Current Rating:10 A
-
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Max# Awg:20
-
Durability Rating:2000 Cycles
-
Coding:40 °
-
Series:Plastic Push Pull
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$65.45
100
$34.65
150
$24.38
200 +
$23.90
Click for Quote
Log in
to unlock special pricing