- Home ›
- All Products›
- 132042-1126
132042-1126
ITT CANNON
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G822J14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G822J14
Search Keywords: 1320421126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-1126
-
Alias/AKA:PLC3G822J14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:0.5 mm
-
Test Voltage:0.6 kv r ms
-
Series:Plastic Push Pull
-
Back Nut Color:Grey
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Sealing Class:IP50
-
Coding:205 °
-
Operating Temperature:-50°/+150 °
-
Current Rating:2 A
-
Max# Awg:28
-
Solder Bucket:Ø 0.45 mm
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
-
Contact Plating:Gold plating 20µ
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$128.92
100
$68.04
150
$46.79
200 +
$45.86
Click for Quote
Log in
to unlock special pricing