- Home ›
- All Products›
- 132042-0629
132042-0629
ITT CANNON
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 5 Pin 7 A PLC Series | ITT Cannon PLC3G823E05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 5 Pin 7 A PLC Series | ITT Cannon PLC3G823E05
Search Keywords: 1320420629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-0629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Creepage And Clearance Distance:0.8 mm
-
Series:Plastic Push Pull
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Test Voltage:1.05 kv r ms
-
Current Rating:7 A
-
Sealing Class:IP50
-
Solder Bucket:Ø 0.85 mm
-
Coding:80 °
-
Back Nut Color:Grey
-
Durability Rating:2000 Cycles
-
Max# Awg:22
-
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Outer Shell Material:Grey PSU
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$77.89
100
$41.24
150
$29.02
200 +
$28.44
Click for Quote
Log in
to unlock special pricing