- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132042-0566
ITT CANNON
132042-0566
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G823C14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G823C14
Search Keywords: 1320420566
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132042-0566 |
| Alias/AKA: | PLC3G823C14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132042-0566 RoHS compliant?
Yes, 132042-0566 is RoHS compliant.
What is the lead time for 132042-0566?
The standard lead time for 132042-0566 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$132.80
100
$70.09
150
$48.20
200 +
$47.24
Click for Quote
Log in
to unlock special pricing