- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132042-0342
ITT CANNON
132042-0342
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 10 Pin 3 A PLC Series | ITT Cannon PLC3G821A10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 10 Pin 3 A PLC Series | ITT Cannon PLC3G821A10
Search Keywords: 1320420342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-0342
-
Alias/AKA:PLC3G821A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132042-0342 RoHS compliant?
Yes, 132042-0342 is RoHS compliant.
What is the lead time for 132042-0342?
The standard lead time for 132042-0342 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$105.19
100
$55.52
150
$38.18
200 +
$37.42
Click for Quote
Log in
to unlock special pricing