- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132042-0174
ITT CANNON
132042-0174
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G821014
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 14 Pin 2 A PLC Series | ITT Cannon PLC3G821014
Search Keywords: 1320420174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-0174
-
Alias/AKA:PLC3G821014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132042-0174 RoHS compliant?
Yes, 132042-0174 is RoHS compliant.
What is the lead time for 132042-0174?
The standard lead time for 132042-0174 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$132.80
100
$70.09
150
$48.20
200 +
$47.24
Click for Quote
Log in
to unlock special pricing