- Home ›
- All Products›
- 132042-0013
132042-0013
ITT CANNON
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 2 Pin 10 A PLC Series | ITT Cannon PLC3G822002
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle w/Nut Gray 2 Pin 10 A PLC Series | ITT Cannon PLC3G822002
Search Keywords: 1320420013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132042-0013
-
Alias/AKA:PLC3G822002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Connector Type:Inline receptacle with cable collet and nut for fitting a bend relief
-
Creepage And Clearance Distance:1.3 mm
-
Number of Contacts:2 Pin Ø 1.3 mm
-
Solder Bucket:Ø 1.1 mm
-
Current Rating:10 A
-
Test Voltage:1.2 kv r ms
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Operating Temperature:-50°/+150 °
-
Coding:0° (Standard)
-
Outer Shell Material:Grey PSU
-
Series:Plastic Push Pull
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
-
Back Nut Color:Grey
-
Sealing Class:IP50
-
Max# Awg:20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$66.27
100
$35.08
150
$24.69
200 +
$24.19
Click for Quote
Log in
to unlock special pricing