- Home ›
- All Products›
- 132041-1193
132041-1193
ITT CANNON
RoHS Compliant 2016 GENERAL PURPOSE FEMALE Circular Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RoHS Compliant 2016 GENERAL PURPOSE FEMALE Circular Connector
Search Keywords: 1320411193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-1193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Sealing Class:IP50
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Max# Awg:20
-
Solder Bucket:Ø 1.1 mm
-
Current Rating:10 A
-
Creepage And Clearance Distance:1.3 mm
-
Series:Plastic Push Pull
-
Contact Plating:Gold plating 20µ
-
Outer Shell Material:Grey PSU
-
Test Voltage:1.2 kv r ms
-
Back Nut Color:Red
-
Durability Rating:2000 Cycles
-
Coding:60 °
-
Operating Temperature:-50°/+150 °
-
Cable Collet:Ø6.5mm(cableØ=5.3 to 6.5mm)
-
Connector Type:Inline receptacle with cable collet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$65.45
100
$34.65
150
$24.38
200 +
$23.90
Click for Quote
Log in
to unlock special pricing