- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-1075
ITT CANNON
132041-1075
Circular Plastic Push Pull Inline Receptacle Gray 9 Pin 3 A PLC Series | ITT Cannon PLC1G421J09
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 9 Pin 3 A PLC Series | ITT Cannon PLC1G421J09
Search Keywords: 1320411075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-1075
-
Alias/AKA:PLC1G421J09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132041-1075 RoHS compliant?
Yes, 132041-1075 is RoHS compliant.
What is the lead time for 132041-1075?
The standard lead time for 132041-1075 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$96.91
100
$51.15
150
$35.18
200 +
$34.47
Click for Quote
Log in
to unlock special pricing