- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0985
ITT CANNON
132041-0985
Circular Plastic Push Pull Inline Receptacle Gray 4 Pin 8 A PLC Series | ITT Cannon PLC1G523J04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 4 Pin 8 A PLC Series | ITT Cannon PLC1G523J04
Search Keywords: 1320410985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0985
-
Alias/AKA:PLC1G523J04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132041-0985 RoHS compliant?
Yes, 132041-0985 is RoHS compliant.
What is the lead time for 132041-0985?
The standard lead time for 132041-0985 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$70.75
100
$37.46
150
$26.36
200 +
$25.83
Click for Quote
Log in
to unlock special pricing