- Home ›
- All Products›
- 132041-0974
132041-0974
ITT CANNON
Circular Plastic Push Pull Inline Receptacle Gray 4 Pin 8 A PLC Series | ITT Cannon PLC1G022J04
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 4 Pin 8 A PLC Series | ITT Cannon PLC1G022J04
Search Keywords: 1320410974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0974
-
Alias/AKA:PLC1G022J04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Current Rating:8 A
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Sealing Class:IP50
-
Series:Plastic Push Pull
-
Creepage And Clearance Distance:1.2 mm
-
Back Nut Color:Black
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Coding:205 °
-
Max# Awg:22
-
Solder Bucket:Ø 0.85 mm
-
Test Voltage:1.2 kv r ms
-
Connector Type:Inline receptacle with cable collet
-
Contact Plating:Gold plating 20µ
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$68.68
100
$36.36
150
$25.59
200 +
$25.07
Click for Quote
Log in
to unlock special pricing