- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0909
ITT CANNON
132041-0909
Circular Plastic Push Pull Inline Receptacle Gray 10 Pin 3 A PLC Series | ITT Cannon PLC1G821H10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 10 Pin 3 A PLC Series | ITT Cannon PLC1G821H10
Search Keywords: 1320410909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0909
-
Alias/AKA:PLC1G821H10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132041-0909 RoHS compliant?
Yes, 132041-0909 is RoHS compliant.
What is the lead time for 132041-0909?
The standard lead time for 132041-0909 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$98.89
100
$52.19
150
$35.89
200 +
$35.18
Click for Quote
Log in
to unlock special pricing