- Home ›
- All Products›
- 132041-0718
132041-0718
ITT CANNON
Circular Plastic Push Pull Inline Receptacle Gray 10 Pin 3 A PLC Series | ITT Cannon PLC1G421E10
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 10 Pin 3 A PLC Series | ITT Cannon PLC1G421E10
Search Keywords: 1320410718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Series:Plastic Push Pull
-
Number of Contacts:10 Pin Ø 0.5 mm
-
Contact Plating:Gold plating 20µ
-
Creepage And Clearance Distance:0.5 mm
-
Durability Rating:2000 Cycles
-
Test Voltage:0.85 kv r ms
-
Current Rating:3 A
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Max# Awg:28
-
Outer Shell Material:Grey PSU
-
Coding:80 °
-
Connector Type:Inline receptacle with cable collet
-
Back Nut Color:Yellow
-
Sealing Class:IP50
-
Solder Bucket:Ø 0.45 mm
-
Operating Temperature:-50°/+150 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$95.98
100
$50.65
150
$34.84
200 +
$34.14
Click for Quote
Log in
to unlock special pricing