- Home ›
- All Products›
- 132041-0465
132041-0465
ITT CANNON
Circular Plastic Push Pull Inline Receptacle Gray 7 Pin 5 A PLC Series | ITT Cannon PLC1G221C07
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 7 Pin 5 A PLC Series | ITT Cannon PLC1G221C07
Search Keywords: 1320410465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0465
-
Alias/AKA:PLC1G221C07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Test Voltage:1.05 kv r ms
-
Current Rating:5 A
-
Series:Plastic Push Pull
-
Contact Plating:Gold plating 20µ
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
-
Creepage And Clearance Distance:0.85 mm
-
Number of Contacts:7 Pin Ø 0.7 mm
-
Operating Temperature:-50°/+150 °
-
Coding:60 °
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Connector Type:Inline receptacle with cable collet
-
Back Nut Color:Red
-
Solder Bucket:Ø 0.65 mm
-
Max# Awg:26
-
Durability Rating:2000 Cycles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$82.11
100
$43.47
150
$30.59
200 +
$29.98
Click for Quote
Log in
to unlock special pricing