- Home ›
- All Products›
- 132041-0367
ITT CANNON
132041-0367
Circular Plastic Push Pull Inline Receptacle Gray 14 Pin 2 A PLC Series | ITT Cannon PLC1G222A14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 14 Pin 2 A PLC Series | ITT Cannon PLC1G222A14
Search Keywords: 1320410367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0367
-
Alias/AKA:PLC1G222A14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Coding:40 °
-
Solder Bucket:Ø 0.45 mm
-
Connector Type:Inline receptacle with cable collet
-
Operating Temperature:-50°/+150 °
-
Sealing Class:IP50
-
Contact Plating:Gold plating 20µ
-
Back Nut Color:Red
-
Durability Rating:2000 Cycles
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Series:Plastic Push Pull
-
Max# Awg:28
-
Test Voltage:0.6 kv r ms
-
Current Rating:2 A
-
Creepage And Clearance Distance:0.5 mm
-
Outer Shell Material:Grey PSU
Frequently Asked Questions
Is 132041-0367 RoHS compliant?
Yes, 132041-0367 is RoHS compliant.
What is the lead time for 132041-0367?
The standard lead time for 132041-0367 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$124.81
100
$65.87
150
$45.30
200 +
$44.40
Click for Quote
Log in
to unlock special pricing