- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0312
ITT CANNON
132041-0312
Circular Plastic Push Pull Inline Receptacle Gray 8 Pin 5 A PLC Series | ITT Cannon PLC1G423A08
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 8 Pin 5 A PLC Series | ITT Cannon PLC1G423A08
Search Keywords: 1320410312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0312
-
Alias/AKA:PLC1G423A08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132041-0312 RoHS compliant?
Yes, 132041-0312 is RoHS compliant.
What is the lead time for 132041-0312?
The standard lead time for 132041-0312 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$94.86
100
$50.06
150
$34.43
200 +
$33.74
Click for Quote
Log in
to unlock special pricing