- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0184
ITT CANNON
132041-0184
Circular Plastic Push Pull Inline Receptacle Gray 14 Pin 2 A PLC Series | ITT Cannon PLC1G123014
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 14 Pin 2 A PLC Series | ITT Cannon PLC1G123014
Search Keywords: 1320410184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0184
-
Alias/AKA:PLC1G123014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132041-0184 RoHS compliant?
Yes, 132041-0184 is RoHS compliant.
What is the lead time for 132041-0184?
The standard lead time for 132041-0184 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$124.81
100
$65.87
150
$45.30
200 +
$44.40
Click for Quote
Log in
to unlock special pricing