ITT CANNON Authorized Distributor

132041-0130

Circular Plastic Push Pull Inline Receptacle Gray 9 Pin 3 A PLC Series | ITT Cannon PLC1G421009

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Plastic Push Pull Inline Receptacle Gray 9 Pin 3 A PLC Series | ITT Cannon PLC1G421009
Search Keywords: 1320410130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 132041-0130
Alias/AKA: PLC1G421009
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Back Nut Color: Yellow
Sealing Class: IP50
Creepage And Clearance Distance: 0.65 mm
Contact Plating: Gold plating 20µ
Operating Temperature: -50°/+150 °
Solder Bucket: Ø 0.45 mm
Cable Collet: Ø3.9mm(cableØ=2.7 to 3.9mm)
Number of Contacts: 9 Pin Ø 0.5 mm
Durability Rating: 2000 Cycles
Max# Awg: 28
Series: Plastic Push Pull
Connector Type: Inline receptacle with cable collet
Outer Shell Material: Grey PSU
Coding: 0° (Standard)
Current Rating: 3 A
Test Voltage: 0.85 kv r ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 132041-0130 RoHS compliant?
Yes, 132041-0130 is RoHS compliant.
What is the lead time for 132041-0130?
The standard lead time for 132041-0130 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$96.91
100
$51.15
150
$35.18
200 +
$34.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!