- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0108
ITT CANNON
132041-0108
Circular Plastic Push Pull Inline Receptacle Gray 8 Pin 5 A PLC Series | ITT Cannon PLC1G221008
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 8 Pin 5 A PLC Series | ITT Cannon PLC1G221008
Search Keywords: 1320410108
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132041-0108 |
| Alias/AKA: | PLC1G221008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132041-0108 RoHS compliant?
Yes, 132041-0108 is RoHS compliant.
What is the lead time for 132041-0108?
The standard lead time for 132041-0108 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$94.86
100
$50.06
150
$34.43
200 +
$33.74
Click for Quote
Log in
to unlock special pricing