- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0099
ITT CANNON
132041-0099
Circular Plastic Push Pull Inline Receptacle Gray 7 Pin 5 A PLC Series | ITT Cannon PLC1G023007
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 7 Pin 5 A PLC Series | ITT Cannon PLC1G023007
Search Keywords: 1320410099
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132041-0099 |
| Alias/AKA: | PLC1G023007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132041-0099 RoHS compliant?
Yes, 132041-0099 is RoHS compliant.
What is the lead time for 132041-0099?
The standard lead time for 132041-0099 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$84.59
100
$44.78
150
$31.51
200 +
$30.88
Click for Quote
Log in
to unlock special pricing