- Home ›
- All Products›
- 132041-0067
132041-0067
ITT CANNON
Circular Plastic Push Pull Inline Receptacle Gray 6 Pin 6 A PLC Series | ITT Cannon PLC1G421006
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 6 Pin 6 A PLC Series | ITT Cannon PLC1G421006
Search Keywords: 1320410067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0067
-
Alias/AKA:PLC1G421006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Max# Awg:26
-
Number of Contacts:6 Pin Ø 0.7 mm
-
Series:Plastic Push Pull
-
Test Voltage:1.05 kv r ms
-
Creepage And Clearance Distance:0.85 mm
-
Coding:0° (Standard)
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Sealing Class:IP50
-
Connector Type:Inline receptacle with cable collet
-
Current Rating:6 A
-
Back Nut Color:Yellow
-
Operating Temperature:-50°/+150 °
-
Contact Plating:Gold plating 20µ
-
Solder Bucket:Ø 0.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$76.94
100
$40.73
150
$28.66
200 +
$28.09
Click for Quote
Log in
to unlock special pricing