- Home ›
- All Products›
- 132041-0055
132041-0055
ITT CANNON
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320410055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0055
-
Alias/AKA:PLC1G822005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Sealing Class:IP50
-
Max# Awg:22
-
Coding:0° (Standard)
-
Current Rating:7 A
-
Durability Rating:2000 Cycles
-
Operating Temperature:-50°/+150 °
-
Solder Bucket:Ø 0.85 mm
-
Test Voltage:1.05 kv r ms
-
Connector Type:Inline receptacle with cable collet
-
Contact Plating:Gold plating 20µ
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Outer Shell Material:Grey PSU
-
Series:Plastic Push Pull
-
Back Nut Color:Grey
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Creepage And Clearance Distance:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$75.19
10
$75.01
25
$74.82
50
$74.63
100
$39.51
150
$27.81
200 +
$27.24
Click for Quote
Log in
to unlock special pricing