- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132041-0044
ITT CANNON
132041-0044
Circular Plastic Push Pull Inline Receptacle Gray 5 Pin 7 A PLC Series | ITT Cannon PLC1G121005
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Inline Receptacle Gray 5 Pin 7 A PLC Series | ITT Cannon PLC1G121005
Search Keywords: 1320410044
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 132041-0044 |
| Alias/AKA: | PLC1G121005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
25 |
Frequently Asked Questions
Is 132041-0044 RoHS compliant?
Yes, 132041-0044 is RoHS compliant.
What is the lead time for 132041-0044?
The standard lead time for 132041-0044 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$75.38
100
$39.91
150
$28.08
200 +
$27.52
Click for Quote
Log in
to unlock special pricing