- Home ›
- All Products›
- 132041-0027
132041-0027
ITT CANNON
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector, 4 Contact(S), Female, Solder Terminal, Receptacle
Search Keywords: 1320410027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132041-0027
-
Alias/AKA:PLC1G821004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Max# Awg:22
-
Test Voltage:1.2 kv r ms
-
Current Rating:8 A
-
Coding:0° (Standard)
-
Contact Plating:Gold plating 20µ
-
Series:Plastic Push Pull
-
Creepage And Clearance Distance:1.2 mm
-
Solder Bucket:Ø 0.85 mm
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Back Nut Color:Grey
-
Operating Temperature:-50°/+150 °
-
Durability Rating:2000 Cycles
-
Outer Shell Material:Grey PSU
-
Sealing Class:IP50
-
Number of Contacts:4 Pin Ø 0.9 mm
-
Connector Type:Inline receptacle with cable collet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$77.638
4
$70.580
10
$70.400
25
$70.230
50
$70.050
100
$37.090
150
$26.100
200 +
$25.570
Click for Quote
Log in
to unlock special pricing