- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132040-1151
ITT CANNON
132040-1151
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 3 Pin 10 A PLA Series | ITT Cannon PLA3G823J03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 3 Pin 10 A PLA Series | ITT Cannon PLA3G823J03
Search Keywords: 1320401151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-1151
-
Alias/AKA:PLA3G823J03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 132040-1151 RoHS compliant?
Yes, 132040-1151 is RoHS compliant.
What is the lead time for 132040-1151?
The standard lead time for 132040-1151 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$46.27
100
$24.50
150
$17.24
200 +
$16.89
Click for Quote
Log in
to unlock special pricing