- Home ›
- All Products›
- 132040-1149
132040-1149
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 3 Pin 10 A PLA Series | ITT Cannon PLA3G821J03
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 3 Pin 10 A PLA Series | ITT Cannon PLA3G821J03
Search Keywords: 1320401149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-1149
-
Alias/AKA:PLA3G821J03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Current Rating:10 A
-
Outer Shell Material:Grey PSU
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Sealing Class:IP50
-
Series:Plastic Push Pull
-
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Creepage And Clearance Distance:1.3 mm
-
Max# Awg:20
-
Number of Contacts:3 Pin Ø 1.3 mm
-
Back Nut Color:Grey
-
Operating Temperature:-50°/+150 °
-
Test Voltage:1.2 kv r ms
-
Solder Bucket:Ø 1.1 mm
-
Coding:205 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$44.95
100
$23.80
150
$16.75
200 +
$16.41
Click for Quote
Log in
to unlock special pricing