- Home ›
- All Products›
- 132040-1077
132040-1077
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 9 Pin 3 A PLA Series | ITT Cannon PLA3G821J09
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 9 Pin 3 A PLA Series | ITT Cannon PLA3G821J09
Search Keywords: 1320401077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-1077
-
Alias/AKA:PLA3G821J09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Coding:205 °
-
Number of Contacts:9 Pin Ø 0.5 mm
-
Sealing Class:IP50
-
Max# Awg:28
-
Cable Collet:Ø3.9mm(cableØ=2.7 to 3.9mm)
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Solder Bucket:Ø 0.45 mm
-
Series:Plastic Push Pull
-
Outer Shell Material:Grey PSU
-
Back Nut Color:Grey
-
Operating Temperature:-50°/+150 °
-
Creepage And Clearance Distance:0.65 mm
-
Test Voltage:0.85 kv r ms
-
Current Rating:3 A
-
Contact Plating:Gold plating 20µ
-
Durability Rating:2000 Cycles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$57.94
100
$30.67
150
$21.58
200 +
$21.15
Click for Quote
Log in
to unlock special pricing