- Home ›
- All Products›
- 132040-0937
132040-0937
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 14 Pin 2 A PLA Series | ITT Cannon PLA3G822H14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 14 Pin 2 A PLA Series | ITT Cannon PLA3G822H14
Search Keywords: 1320400937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0937
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Series:Plastic Push Pull
-
Current Rating:2 A
-
Sealing Class:IP50
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Number of Contacts:14 Pin Ø 0.5 mm
-
Test Voltage:0.6 kv r ms
-
Coding:170 °
-
Operating Temperature:-50°/+150 °
-
Outer Shell Material:Grey PSU
-
Back Nut Color:Grey
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Solder Bucket:Ø 0.45 mm
-
Contact Plating:Gold plating 20µ
-
Max# Awg:28
-
Creepage And Clearance Distance:0.5 mm
-
Durability Rating:2000 Cycles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$74.43
100
$39.40
150
$27.73
200 +
$27.17
Click for Quote
Log in
to unlock special pricing