- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 132040-0902
ITT CANNON
132040-0902
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 9 Pin 3 A PLA Series | ITT Cannon PLA3G823H09
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 9 Pin 3 A PLA Series | ITT Cannon PLA3G823H09
Search Keywords: 1320400902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0902
-
Alias/AKA:PLA3G823H09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
25
Frequently Asked Questions
Is 132040-0902 RoHS compliant?
Yes, 132040-0902 is RoHS compliant.
What is the lead time for 132040-0902?
The standard lead time for 132040-0902 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$59.67
100
$31.59
150
$22.23
200 +
$21.79
Click for Quote
Log in
to unlock special pricing