- Home ›
- All Products›
- 132040-0874
132040-0874
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 8 Pin 5 A PLA Series | ITT Cannon PLA3G822H08
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 8 Pin 5 A PLA Series | ITT Cannon PLA3G822H08
Search Keywords: 1320400874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0874
-
Alias/AKA:PLA3G822H08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Durability Rating:2000 Cycles
-
Contact Plating:Gold plating 20µ
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Current Rating:5 A
-
Operating Temperature:-50°/+150 °
-
Number of Contacts:8 Pin Ø 0.7 mm
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Solder Bucket:Ø 0.65 mm
-
Series:Plastic Push Pull
-
Test Voltage:1.05 kv r ms
-
Outer Shell Material:Grey PSU
-
Max# Awg:26
-
Back Nut Color:Grey
-
Sealing Class:IP50
-
Coding:170 °
-
Creepage And Clearance Distance:0.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$56.13
100
$29.72
150
$20.91
200 +
$20.49
Click for Quote
Log in
to unlock special pricing