- Home ›
- All Products›
- 132040-0622
132040-0622
ITT CANNON
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 5 Pin 7 A PLA Series | ITT Cannon PLA3G822E05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Plastic Push Pull Straight Plug w/Cable/Nut Gray 5 Pin 7 A PLA Series | ITT Cannon PLA3G822E05
Search Keywords: 1320400622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:132040-0622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Sealing Class:IP50
-
Max# Awg:22
-
Coding:80 °
-
Operating Temperature:-50°/+150 °
-
Number of Contacts:5 Pin Ø 0.9 mm
-
Connector Type:Straight plug with cable collet and nut for fitting a bend relief
-
Outer Shell Material:Grey PSU
-
Cable Collet:Ø5.2mm(cableØ=4.0 to 5.2mm)
-
Durability Rating:2000 Cycles
-
Back Nut Color:Grey
-
Series:Plastic Push Pull
-
Current Rating:7 A
-
Test Voltage:1.05 kv r ms
-
Solder Bucket:Ø 0.85 mm
-
Contact Plating:Gold plating 20µ
-
Creepage And Clearance Distance:0.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
50
$49.84
100
$26.39
150
$18.57
200 +
$18.20
Click for Quote
Log in
to unlock special pricing